| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0812-12-94 |
| Outside Diameter: | .111 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .085 in, 2.16 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Yellow |
| Part Aliases: | F74454-000 |
| SKU: | RYC55PC0812-12-94 |
55PC0812-12-94
| Heilind Number: | RYC55PC0812-12-94 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0812-12-94 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 12 AWG wire. Featuring a single conductor made of durable silver-coated copper, it ensures reliable performance. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers excellent protection in a wide temperature range from -65 to 200 °C. With a jacket color of white and yellow striping, it's easy to identify and work with. Boasting a 600 V rating, this wire is suitable for various applications. Its 37 strands provide flexibility, while the .111-inch outer diameter guarantees efficient installation. Trust in this wire for your hookup and equipment needs.

