| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0812-14-9 |
| Outside Diameter: | .092 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .066 in, 1.68 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 288321-000 |
| SKU: | RYC55PC0812-14-9 |
55PC0812-14-9
| Heilind Number: | RYC55PC0812-14-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0812-14-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 14 AWG wire. Featuring a durable silver-coated copper conductor encased in white Modified Radiation Cross-linked ETFE Polymer insulation, it ensures reliable power transmission even in harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 200 °C, this wire is suitable for a wide range of applications. Its 19 strands provide flexibility, while the single conductor design simplifies installation. With an outside diameter of .092 inches (.066 inches for the conductor), it's compact yet robust. Trust in this Hookup & Equipment Wire for efficient and long-lasting connectivity solutions.

