| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0812-14-94 |
| Outside Diameter: | .092 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .066 in, 1.68 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Yellow |
| Part Aliases: | F60718-000 |
| SKU: | RYC55PC0812-14-94 |
55PC0812-14-94
| Heilind Number: | RYC55PC0812-14-94 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0812-14-94 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-performance 14 AWG wire. Featuring a durable construction with a silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable power transmission in a wide temperature range from -65 to 200 °C. The single-conductor design with 19 strands offers flexibility and ease of installation. With a jacket color of white and yellow striping, it's easy to identify and suitable for a variety of applications. Trust in the quality and efficiency of this wire for your hookup and equipment needs.

