55PC0812-16-9

Heilind Number:RYC55PC0812-16-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0812-16-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0812-16-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0812-16-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:968289-000
SKU:RYC55PC0812-16-9

Detailed Description

Illuminate your projects with our high-performance 16 AWG hookup wire. Upgrade your wiring with confidence thanks to its durable silver-coated copper conductor and robust modified radiation cross-linked ETFE polymer insulation. Designed for versatility, this wire boasts a wide operating temperature range of -65 to 200 °C, ensuring reliability in any environment. With a white jacket and a 600 V rating, it's ideal for a range of applications in both residential and commercial settings. Elevate your wiring setup with this essential component, perfect for both DIY enthusiasts and professionals alike.