| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0812-18-9 |
| Outside Diameter: | .046 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .046 in, 1.15 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 110367-000 |
| SKU: | RYC55PC0812-18-9 |
55PC0812-18-9
| Heilind Number: | RYC55PC0812-18-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0812-18-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 18 AWG wire. Featuring a durable construction with a single conductor made of silver-coated copper, it ensures reliable performance. The modified radiation cross-linked ETFE polymer insulation offers excellent protection, even in extreme temperatures ranging from -65 to 200 °C. With a jacket color of white and a sleek outside diameter of .046 inches, this wire is not only functional but also aesthetically pleasing. Its 19 strands and 1.15 mm conductor outside diameter guarantee efficient conductivity. Trust in this wire for all your hookup and equipment needs.

