| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0812-18-94 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Yellow |
| Part Aliases: | A76561-000 |
| SKU: | RYC55PC0812-18-94 |
55PC0812-18-94
| Heilind Number: | RYC55PC0812-18-94 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0812-18-94 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 18 AWG hookup and equipment wire. Featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance even in extreme temperatures ranging from -65 to 200 °C. With a 600 V rating, it is suitable for a wide range of applications. The white jacket with yellow striping adds visibility and organization to your setup. Trust in the quality and versatility of this wire for all your electrical needs.

