| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0812-20-94 |
| Outside Diameter: | .038 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Yellow |
| Part Aliases: | D26742-000 |
| SKU: | RYC55PC0812-20-94 |
55PC0812-20-94
| Heilind Number: | RYC55PC0812-20-94 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0812-20-94 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire, featuring a 20 AWG silver-coated copper conductor for efficient power transmission. With a durable Modified Radiation Cross-linked ETFE Polymer insulation, it offers reliable performance in a wide temperature range from -65 to 200 °C. The single conductor design, consisting of 19 strands, ensures flexibility and easy installation. Its white jacket with yellow striping not only adds visual appeal but also signifies its 600 V rating. Measuring .038 inches in outside diameter, this wire is suitable for various applications in Hookup & Equipment setups. Trust in its quality for consistent and safe connectivity.

