| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0812-22-9 |
| Outside Diameter: | .029 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .028 - .029 in, .7 - .76 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 327951-000 |
| SKU: | RYC55PC0812-22-9 |
55PC0812-22-9
| Heilind Number: | RYC55PC0812-22-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0812-22-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire, a dependable choice for various applications. Featuring a single conductor with 19 strands, it ensures flexibility and durability. The silver-coated copper conductor provides excellent conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees high performance in extreme conditions, with an operating temperature range of -65 to 200 °C. With a white jacket color and a slender outside diameter of .029 inches, this wire is both easy to handle and aesthetically pleasing. Rated for 600 volts, it meets safety standards for reliable use. Whether for hookup or equipment wiring, this wire is a versatile and essential component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

