| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0812-22-94 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Yellow |
| Part Aliases: | A21320-000 |
| SKU: | RYC55PC0812-22-94 |
55PC0812-22-94
| Heilind Number: | RYC55PC0812-22-94 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0812-22-94 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
This 22 AWG hookup wire, with part alias A21320-000, is a reliable and versatile choice for various applications. Featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it offers excellent performance even in harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for use in a wide range of settings. The white jacket with yellow striping provides easy identification and organization. Ideal for both residential and commercial projects, this wire is a must-have for any wiring task.

