55PC0812-24-9

Heilind Number:RYC55PC0812-24-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0812-24-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0812-24-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0812-24-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:A56557-000
SKU:RYC55PC0812-24-9

Detailed Description

Enhance your electrical projects with this high-quality 24 AWG wire, featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation. With a white jacket and a 600 V rating, this wire is not only efficient but also compliant with RoHS standards for environmental sustainability. Suitable for a wide operating temperature range of -65 to 200 °C, it is perfect for hook-up and equipment applications that require reliable performance. Trust in this wire to deliver consistent results, whether you're working on a DIY project or a professional installation.