55PC0812-4-0

Heilind Number:RYC55PC0812-4-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0812-4-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0812-4-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0812-4-0
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:4 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:CZ9142-000
SKU:RYC55PC0812-4-0

Detailed Description

Enhance your electrical setups with our premium 4 AWG black hookup wire, designed for optimal performance in various applications. Crafted with silver-coated copper conductors and radiation-crosslinked, Modified ETFE insulation, this wire guarantees durability and reliability, even in harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, it meets industry standards for safety and efficiency. Whether you're working on equipment installations or intricate wiring systems, this high-quality wire is the perfect choice for professionals and DIY enthusiasts alike. Upgrade to our black hookup wire today and experience seamless connectivity like never before.