| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0813-22-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 432893-000 |
| SKU: | RYC55PC0813-22-9 |
55PC0813-22-9
| Heilind Number: | RYC55PC0813-22-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0813-22-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG hookup wire. Featuring a durable nickel-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance in a wide range of applications. With a jacket color of white and a rated voltage of 600V, this wire meets industry standards for safety and quality. Its operating temperature range of -65 to 200°C makes it suitable for use in both indoor and outdoor environments. Trust in this versatile wire for all your connectivity needs.

