| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0814-24-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 938855-000 |
| SKU: | RYC55PC0814-24-9 |
55PC0814-24-9
| Heilind Number: | RYC55PC0814-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0814-24-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with our durable 24 AWG hookup wire, boasting a sleek white jacket for easy identification. Crafted from premium silver-coated high strength copper alloy, it ensures optimal conductivity and longevity. The insulation, made from modified radiation cross-linked ETFE polymer, guarantees excellent protection against harsh environments, with an impressive operating temperature range of -65 to 200 °C. Rated for up to 600 V, this wire is a reliable choice for various applications in the field of electronics and beyond. Upgrade your wiring projects with this high-quality essential.

