55PC0814-24-94

Heilind Number:RYC55PC0814-24-94
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0814-24-94
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0814-24-94

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0814-24-94
Outside Diameter:.044 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.022 - .023 in, .57 - .59 mm
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Yellow
Part Aliases:D13572-000
SKU:RYC55PC0814-24-94

Detailed Description

Enhance your wiring projects with our meticulously crafted hook-up wire, boasting a 24 AWG, single-conductor design for seamless connectivity. Featuring a durable silver-coated high-strength copper alloy conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance in temperatures ranging from -65 to 200 °C. Its sleek white jacket with striking yellow striping not only adds a touch of style but also signifies its high quality. With a rated voltage of 600 V and 19 strands, it guarantees efficient power transmission. The conductor's outside diameter of .022 - .023 inches (.57 - .59 mm) and overall diameter of .044 inches make it versatile for various applications. Trust in its precision engineering for your next project.