55PC0814-26-9

Heilind Number:RYC55PC0814-26-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0814-26-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0814-26-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0814-26-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:769383-000
SKU:RYC55PC0814-26-9

Detailed Description

Enhance the performance of your electrical applications with this top-of-the-line 26 AWG white hookup wire. Crafted from silver-coated high strength copper alloy, it ensures optimal conductivity and durability. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees reliable protection in temperature extremes ranging from -65 to 200 °C. With a rated voltage of 600 V, this wire is ideal for a wide range of industrial and commercial uses, meeting the highest standards for quality and efficiency. Upgrade your wiring setup with this essential component for seamless and safe connectivity.