| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0821-16-2/6CS2502 |
| Voltage: | 600 V AC |
| Wire Size: | 16 AWG |
| Wire Color: | Blue, Red |
| Jacket Color: | Blue |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Outside Diameter: | .08 mm, .152 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Part Aliases: | 955133-000 |
| SKU: | RYC55PC0821-16-2/6CS2502 |
55PC0821-16-2/6CS2502
| Heilind Number: | RYC55PC0821-16-2/6CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0821-16-2/6CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance power transmission efficiency with our high-quality 16 AWG wire, designed for industrial applications. Its durable construction, featuring 19 strands of tin-coated copper conductors, ensures reliable performance even in harsh environments. The modified radiation cross-linked ETFE polymer jacket in vibrant red and blue colors not only offers excellent protection but also simplifies identification. With a voltage rating of 600 V AC and an operating temperature range from -65 to 150 °C (-85 to 302 °F), this cable is suitable for a wide range of commercial and industrial uses. Trust in its quality and efficiency for your next project.

