55PC0821-18-2/6CS2502

Heilind Number:RYC55PC0821-18-2/6CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0821-18-2/6CS2502
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0821-18-2/6CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0821-18-2/6CS2502
Voltage:600 V AC
Wire Size:18 AWG
Wire Color:Blue, Red
Jacket Color:Blue
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.07 mm, .136 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:335499-000
SKU:RYC55PC0821-18-2/6CS2502

Detailed Description

Enhance your industrial applications with our high-quality multiconductor cable, designed for efficient power transmission and reliable performance. Featuring 18 AWG tin-coated copper conductors with 19 strands, it ensures optimal conductivity and durability. The robust Modified Radiation Cross-linked ETFE Polymer jacket in vibrant blue not only offers excellent protection but also withstands extreme temperatures ranging from -65 to 150°C (-85 to 302°F). With a voltage rating of 600V AC, this cable guarantees safe and efficient operation. Its slender 0.07mm (.136 in) outside diameter allows for easy installation in tight spaces. Ideal for a wide range of electrical and industrial tasks, this cable is a versatile and essential component for any workspace. Whether you're powering machinery or connecting systems, you can rely on its performance and quality.