55PC0822-22-2/6

Heilind Number:RYC55PC0822-22-2/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0822-22-2/6
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0822-22-2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0822-22-2/6
Voltage:600 V AC
Outside Diameter:.05 mm, .1 in
Number of Strands:19
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:22 AWG
Wire Color:Blue, Red
Jacket Color:Blue
Part Aliases:CP1495-000
SKU:RYC55PC0822-22-2/6

Detailed Description

Enhance your industrial setup with our high-performance multiconductor cable, designed to meet the rigorous demands of electrical power applications. Featuring a robust construction with 22 AWG silver-coated copper conductors and a durable modified radiation cross-linked ETFE polymer jacket in a sleek blue hue, this cable ensures reliable power transmission at up to 600 V AC. With a tight 19-strand configuration and an outside diameter of just .1 inches (.05 mm), it offers both flexibility and efficiency in installation. Operating seamlessly in a wide temperature range from -65 to 200°C (-85 to 392°F), this cable is the perfect solution for industrial environments where durability and performance are paramount. Trust in the quality and versatility of our multiconductor cable to power your operations with confidence.