| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1111-10-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 10 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | CF2392-000 |
| SKU: | RYC55PC1111-10-9-9 |
55PC1111-10-9-9
| Heilind Number: | RYC55PC1111-10-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1111-10-9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your electrical connections with this high-quality wire. Featuring a durable tin-coated copper conductor and radiation-crosslinked, modified ETFE jacket, it offers reliable performance in a range of industrial applications. With a voltage rating of 600V AC and a 10 AWG wire size, it ensures efficient power transmission. The white wire and jacket color make it easy to distinguish, while its wide operating temperature range of -65 to 150 °C guarantees suitability for diverse environments. Trust in this cable for your power and industrial needs.

