| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1111-14-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 14 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 461147-000 |
| SKU: | RYC55PC1111-14-9-9 |
55PC1111-14-9-9
| Heilind Number: | RYC55PC1111-14-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1111-14-9-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial cable solutions with our 14 AWG multiconductor wire, designed for high-performance applications. With a robust radiation-crosslinked, modified ETFE jacket in crisp white, this cable ensures durability and reliability in even the harshest environments. The tin-coated copper conductors guarantee efficient power transmission, while the 600 V AC rating offers peace of mind for critical systems. Operating flawlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile and essential component for any industrial setup. Upgrade to our premium wire for superior performance you can trust.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

