| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1111-16-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 16 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 958255-000 |
| SKU: | RYC55PC1111-16-9-9 |
55PC1111-16-9-9
| Heilind Number: | RYC55PC1111-16-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1111-16-9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial cable setup with this high-performance wire, designed for robust electrical power applications. Boasting a voltage rating of 600 V AC, it ensures reliable power transmission in demanding environments. The 16 AWG tin-coated copper conductor guarantees optimal conductivity, while the radiation-crosslinked, modified ETFE jacket provides exceptional durability. With a temperature range of -65 to 150 °C, this cable is built to withstand extreme conditions. Its white color coding simplifies identification, making it ideal for complex wiring setups. Trust in this cable for efficient and secure power distribution in your industrial operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

