| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1111-18-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 223693-000 |
| SKU: | RYC55PC1111-18-9-9 |
55PC1111-18-9-9
| Heilind Number: | RYC55PC1111-18-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1111-18-9-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical power systems with this high-performance 18 AWG white wire, designed for industrial applications. With a durable Radiation-Crosslinked, Modified ETFE jacket and tin-coated copper conductors, it ensures reliable connectivity even in harsh environments. Operating smoothly at temperatures ranging from -65 to 150 °C, this cable is suitable for a wide range of industrial settings. Trust in its 600V AC rating for safe and efficient power transmission. Upgrade your setup with this quality multiconductor cable, a must-have in any industrial toolkit.

