55PC1111-20-9-9

Heilind Number:RYC55PC1111-20-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1111-20-9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1111-20-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1111-20-9-9
Voltage:600 V AC
Wire Size:20 AWG
Wire Color:White
Jacket Color:White
Jacket Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:310437-000
SKU:RYC55PC1111-20-9-9

Detailed Description

Enhance your industrial setups with this high-performing and reliable 20 AWG wire. Designed for durability and efficiency, this white cable boasts a voltage rating of 600 V AC, making it ideal for various power applications. Crafted with tin-coated copper conductors and a radiation-crosslinked jacket, it ensures optimal conductivity and protection against environmental factors. With an operating temperature range of -65 to 150 °C, this cable is suitable for even the most demanding environments. Trust in its RoHS compliance for environmentally friendly operation. Upgrade your electrical systems with this essential component.