| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1111-22-6-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Part Aliases: | CC4621-000 CN1287-000 |
| SKU: | RYC55PC1111-22-6-9 |
55PC1111-22-6-9
| Heilind Number: | RYC55PC1111-22-6-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1111-22-6-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial operations with our high-performance 22 AWG blue wire. Designed for durability and reliability, this cable features a radiation-crosslinked, modified ETFE jacket and tin-coated copper conductors, ensuring optimal performance even in harsh environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it's perfect for a wide range of electrical power and industrial applications. Trust in its quality and dependability for seamless connectivity in your projects.

