55PC1111-22-9-3

Heilind Number:RYC55PC1111-22-9-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1111-22-9-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1111-22-9-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1111-22-9-3
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:E68736-000
SKU:RYC55PC1111-22-9-3

Detailed Description

Enhance your industrial setups with this high-performance multiconductor cable, designed for optimal power transmission. With a voltage rating of 600 V AC and durable tin-coated copper conductors, it ensures reliable connectivity even in demanding environments. The 22 AWG wire size, along with a radiation-crosslinked ETFE jacket in sleek white, offers flexibility and protection against harsh conditions. Operating smoothly in temperatures ranging from -65 to 150 °C, this cable is a versatile solution for various applications in the electrical and industrial sectors. Trust in its quality construction for efficient power distribution.