55PC1111-22-9-9

Heilind Number:RYC55PC1111-22-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1111-22-9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1111-22-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1111-22-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:459729-000
SKU:RYC55PC1111-22-9-9

Detailed Description

Enhance your electrical power and industrial systems with our high-quality 22 AWG white wire, designed for optimal performance in a wide range of applications. ROHS compliant and featuring a durable construction with radiation-crosslinked, modified ETFE jacketing, this cable ensures both safety and reliability. The tin-coated copper conductor provides efficient conductivity, while the 600V AC rating guarantees suitability for various power requirements. Operating smoothly in temperatures ranging from -65 to 150°C, this cable is a versatile and essential component for any industrial setup. Trust in its quality for seamless connectivity and consistent performance.