55PC1111-24-9-3

Heilind Number:RYC55PC1111-24-9-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1111-24-9-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1111-24-9-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1111-24-9-3
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Wire Color:White
Jacket Color:White
Part Aliases:933403-000
SKU:RYC55PC1111-24-9-3

Detailed Description

Experience reliable power distribution with our 24 AWG industrial cable, engineered for high-performance in demanding environments. With a robust construction featuring tin-coated copper conductors, and a radiation-crosslinked, modified ETFE jacket, this cable ensures durability and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for a wide range of industrial applications. The white wire color provides easy identification and installation, while the 600V AC voltage rating guarantees safe and efficient power transmission. Trust in our cable to deliver consistent performance, even in the harshest conditions.