| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1111-26-4-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 26 AWG |
| Wire Color: | Yellow |
| Jacket Color: | Yellow |
| Part Aliases: | D53580-000 |
| SKU: | RYC55PC1111-26-4-9 |
55PC1111-26-4-9
| Heilind Number: | RYC55PC1111-26-4-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1111-26-4-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations using this high-quality cable, perfect for industrial applications. With a voltage rating of 600 V AC, it ensures reliable power transmission. Featuring a durable construction with radiation-crosslinked, modified ETFE jacket material and tin-coated copper conductors, this cable is designed to withstand harsh environments. The 26 AWG yellow wire is easy to identify, and its operating temperature range of -65 to 150 °C makes it suitable for a wide range of conditions. Trust in its performance for your electrical power and industrial needs.

