| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1111-8-9-9 |
| Voltage: | 600 V AC |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | CW5398-000 |
| SKU: | RYC55PC1111-8-9-9 |
55PC1111-8-9-9
| Heilind Number: | RYC55PC1111-8-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1111-8-9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electrical systems with our top-of-the-line 8 AWG wire. Crafted with tin-coated copper conductors and a modified radiation cross-linked ETFE polymer insulation, this cable guarantees optimal conductivity and durability. Rated for 600V AC, it's suitable for a wide range of industrial applications. The white jacket, made of the same high-quality ETFE material, ensures protection in even the harshest environments, with an operating temperature range of -65 to 150°C. Trust in the superior quality of our cable for all your power and industrial needs.

