55PC1112-10-9-9

Heilind Number:RYC55PC1112-10-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1112-10-9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1112-10-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1112-10-9-9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Wire Size:10 AWG
Wire Color:White
Jacket Color:White
Part Aliases:CF9656-000
SKU:RYC55PC1112-10-9-9

Detailed Description

Experience the exceptional performance of our 10 AWG Multiconductor Industrial Cable, a vital component designed for electrical power applications. With a high voltage rating of 600 V AC, this cable guarantees reliable power transmission in demanding industrial environments. Its durable construction features white Radiation-Crosslinked, Modified ETFE jacketing, providing superior protection against harsh conditions. The silver-coated copper conductors ensure efficient signal conductivity, while the wide operating temperature range of -65 to 200 °C allows for versatility in various settings. Trust in the quality and durability of this essential cable for your industrial power needs.