| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1112-24-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 874528-000 |
| SKU: | RYC55PC1112-24-9-9 |
55PC1112-24-9-9
| Heilind Number: | RYC55PC1112-24-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1112-24-9-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily manage power distribution with this high-performance 600 V AC-rated cable. Crafted with precision, it features durable 24 AWG silver-coated copper conductors, ensuring optimal conductivity. The radiation-crosslinked, modified ETFE jacket in crisp white provides both insulation and protection in demanding industrial environments. With an impressive operating temperature range of -65 to 200 °C, this cable is a reliable choice for a wide range of applications. Trust in its quality for seamless power transmission.

