55PC1113-20-9-9

Heilind Number:RYC55PC1113-20-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1113-20-9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1113-20-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1113-20-9-9
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Wire Color:White
Jacket Color:White
Part Aliases:484187-000
SKU:RYC55PC1113-20-9-9

Detailed Description

Enhance your electrical power systems with our high-performance 20 AWG white wire, meticulously engineered for industrial applications. Boasting a durable radiation-crosslinked, modified ETFE jacket in a matching white hue, this cable ensures reliable operation even in the harshest environments. The conductor, made of nickel-coated copper, guarantees optimal conductivity and longevity. With a voltage rating of 600 V AC and an impressive operating temperature range from -65 to 200 °C, this wire is a versatile and robust solution for a wide range of industrial needs. Trust in its quality for seamless integration into your projects.