55PC1113-22-9-9

Heilind Number:RYC55PC1113-22-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1113-22-9-9
ECAD Model:
3D Model

Description:

55PC1113-22-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1113-22-9-9
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:508457-000
SKU:RYC55PC1113-22-9-9

Detailed Description

This high-performance multiconductor industrial cable is designed for demanding electrical power and industrial applications. With a robust construction featuring nickel-coated copper conductors, it ensures efficient and reliable power transmission. The radiation-crosslinked, modified ETFE jacket material provides exceptional durability, making it suitable for use in harsh environments. Operating seamlessly in temperatures ranging from -65 to 200 °C, this cable is a versatile solution for a wide range of industrial settings. The 22 AWG white wire with a matching jacket color allows for easy identification and installation. Trust in this cable for your critical power transmission needs, where quality and performance are non-negotiable.