55PC1114-22-9-9

Heilind Number:RYC55PC1114-22-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1114-22-9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1114-22-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1114-22-9-9
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:776697-000
SKU:RYC55PC1114-22-9-9

Detailed Description

Enhance your industrial electrical setups with our 22 AWG white wire, a reliable solution for powering and connecting various components. With a high voltage tolerance of 600 V AC, this cable is suitable for demanding applications. Its radiation-crosslinked, modified ETFE jacket in white ensures durability and safety, even in harsh environments. The silver-coated high strength copper alloy conductor guarantees efficient power transmission, while the wide operating temperature range of -65 to 200 °C allows for versatile use. Trust in the quality and performance of this multiconductor industrial cable for seamless operations in your facility.