55PC1114-24-9-4

Heilind Number:RYC55PC1114-24-9-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1114-24-9-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1114-24-9-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1114-24-9-4
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Wire Color:White
Jacket Color:White
Part Aliases:291641-000
SKU:RYC55PC1114-24-9-4

Detailed Description

Elevate your industrial operations with our high-performance 24 AWG wire, designed to meet the demands of demanding environments. With a durable jacket made of Radiation-Crosslinked, Modified ETFE in a sleek white hue, this cable ensures reliable performance in a range of applications. The silver-coated high-strength copper alloy conductor guarantees efficient power transmission, while its 600 V AC rating makes it suitable for heavy-duty use. Operating smoothly in temperatures ranging from -65 to 200°C, this cable is a versatile and essential component for any electrical setup. Upgrade to our quality wire today and experience the difference in your industrial power management.