| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1114-24-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 599527-000 |
| SKU: | RYC55PC1114-24-9-9 |
55PC1114-24-9-9
| Heilind Number: | RYC55PC1114-24-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1114-24-9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional quality and performance with our 24 AWG White Wire, designed for industrial applications demanding reliable electrical power transmission. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200°C, this cable ensures optimal conductivity and durability in harsh environments. The jacket, made of Radiation-Crosslinked, Modified ETFE, guarantees superior protection, while the conductor, crafted from Silver-Coated High Strength Copper Alloy, offers excellent conductivity. Trust in this cable for seamless power transmission in a variety of industrial settings.

