55PC1121-12-0/9-9

Heilind Number:RYC55PC1121-12-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1121-12-0/9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1121-12-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1121-12-0/9-9
Voltage:600 V AC
Wire Size:12 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:A85437-000
SKU:RYC55PC1121-12-0/9-9

Detailed Description

Enhance your industrial operations with this durable 12 AWG multiconductor cable, designed for reliable power distribution in demanding environments. Featuring a robust construction with tin-coated copper conductors and a modified Radiation Cross-linked ETFE Polymer jacket, it offers exceptional performance and longevity. With a high voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable ensures safe and efficient power transmission even in extreme conditions. Ideal for a wide range of applications, it meets the stringent requirements of industrial and commercial setups, guaranteeing seamless connectivity and power delivery. Upgrade your wiring infrastructure with this high-quality cable for enhanced productivity and peace of mind.