55PC1121-16-0/9-9

Heilind Number:RYC55PC1121-16-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1121-16-0/9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1121-16-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1121-16-0/9-9
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:249622-000
SKU:RYC55PC1121-16-0/9-9

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, boasting a robust construction to ensure reliable power transmission. With a maximum voltage rating of 600V AC, it is suitable for various applications. The 16 AWG tin-coated copper conductors guarantee efficient signal conductivity, while the modified radiation cross-linked ETFE polymer jacket offers exceptional durability and protection. Operating seamlessly within a wide temperature range of -65 to 150 °C, this cable is a versatile solution for demanding environments. Upgrade your wiring system with this premium-quality industrial cable, designed to deliver consistent performance.