55PC1121-16-2/6-9

Heilind Number:RYC55PC1121-16-2/6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1121-16-2/6-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1121-16-2/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1121-16-2/6-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Part Aliases:E11046-000
SKU:RYC55PC1121-16-2/6-9

Detailed Description

Enhance your industrial power system with our rugged Multiconductor Cable, engineered for reliable performance in demanding environments. With a voltage rating of 600 V AC and durable Modified Radiation Cross-linked ETFE Polymer jacket, it ensures safe and efficient power transmission. The 16 AWG Tin-Coated Copper conductors offer excellent conductivity and corrosion resistance, while the wide operating temperature range of -65 to 150 °C guarantees versatility in various applications. Trust in the quality and durability of this essential electrical component for seamless operations in your facility.