55PC1121-20-0/9-9

Heilind Number:RYC55PC1121-20-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1121-20-0/9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1121-20-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1121-20-0/9-9
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:770217-000
SKU:RYC55PC1121-20-0/9-9

Detailed Description

Stay compliant with RoHS regulations while ensuring reliable power transmission with this 20 AWG multiconductor industrial cable. Designed for high-performance applications, it features a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, guaranteeing exceptional resistance to heat, chemicals, and abrasion. The tin-coated copper conductors offer optimal conductivity, suitable for voltages up to 600 V AC. With an operating temperature range of -65 to 150 °C, this cable is ideal for harsh industrial environments where reliability is paramount. Trust in this cable for seamless power transmission in your operations.