55PC1121-20-2/6-9CS250

Heilind Number:RYC55PC1121-20-2/6-9CS250
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1121-20-2/6-9CS250
ECAD Model:
3D Model

Description:

55PC1121-20-2/6-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1121-20-2/6-9CS250
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Part Aliases:169161-000
SKU:RYC55PC1121-20-2/6-9CS250

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, designed for reliable power transmission in demanding environments. With a voltage rating of 600 V AC and a durable construction, this cable is perfect for a wide range of applications. The 20 AWG Tin-Coated Copper conductors ensure optimal conductivity, while the Modified Radiation Cross-linked ETFE Polymer jacket offers excellent resistance to harsh chemicals, abrasion, and extreme temperatures ranging from -65 to 150 °C. Trust in the quality and durability of this cable for your electrical power needs.