55PC1121-24-0/2-9

Heilind Number:RYC55PC1121-24-0/2-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1121-24-0/2-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1121-24-0/2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1121-24-0/2-9
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:CL0642-000
SKU:RYC55PC1121-24-0/2-9

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Industrial Cable. Designed for optimal power transmission, this durable cable features a 24 AWG wire size and a voltage rating of 600V AC, ensuring reliable connectivity in demanding environments. The jacket, crafted from Modified Radiation Cross-linked ETFE Polymer, offers exceptional protection against harsh conditions, while the tin-coated copper conductors guarantee efficient signal transfer. With an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of applications. Trust in its quality and durability for seamless performance in your electrical and industrial projects.