55PC1121-24-0/9-9

Heilind Number:RYC55PC1121-24-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1121-24-0/9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1121-24-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1121-24-0/9-9
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:091339-000
SKU:RYC55PC1121-24-0/9-9

Detailed Description

Power your industrial applications with our high-performance Multiconductor Industrial Cable. Designed for durability and reliability, this cable features 24 AWG tin-coated copper conductors that ensure efficient power transmission. The Modified Radiation Cross-linked ETFE Polymer jacket provides exceptional protection, even in harsh environments, while maintaining a high level of flexibility. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of industrial applications. Trust in the quality and performance of our cable to keep your operations running smoothly.