55PC1121-26-0/9-9

Heilind Number:RYC55PC1121-26-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1121-26-0/9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1121-26-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1121-26-0/9-9
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:CJ1754-000
SKU:RYC55PC1121-26-0/9-9

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed for optimal power transmission in demanding environments. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures reliable performance even in extreme conditions, with a wide operating temperature range of -65 to 150 °C. The 26 AWG tin-coated copper conductors provide efficient power delivery, while the 600 V AC voltage rating guarantees safe and effective operation. Trust in the quality and durability of this cable for all your electrical power and industrial needs.