55PC1122-16-6/9-9

Heilind Number:RYC55PC1122-16-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1122-16-6/9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1122-16-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1122-16-6/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:16 AWG
Part Aliases:283820-000
SKU:RYC55PC1122-16-6/9-9

Detailed Description

Enhance your industrial setup with our top-of-the-line Multiconductor Cable, designed for robust performance in demanding environments. With a voltage rating of 600 V AC and a durable construction featuring Modified Radiation Cross-linked ETFE Polymer jacketing, this cable ensures reliable power distribution. The 16 AWG Silver-Coated Copper conductors guarantee efficient signal transmission, while the wide operating temperature range of -65 to 200 °C makes it suitable for a variety of applications. Trust in the quality and performance of this essential electrical component for seamless operations in any setting.