55PC1122-20-6/9-9

Heilind Number:RYC55PC1122-20-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1122-20-6/9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1122-20-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1122-20-6/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Part Aliases:349753-000
SKU:RYC55PC1122-20-6/9-9

Detailed Description

Elevate your industrial cable solutions with our high-performance 20 AWG multiconductor wire, expertly designed for demanding applications. Engineered for durability and reliability, this cable boasts a robust construction with silver-coated copper conductors and a jacket made of modified radiation cross-linked ETFE polymer. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C, it ensures optimal performance even in the harshest environments. With a maximum voltage rating of 600 V AC, this cable meets the most stringent safety standards, making it ideal for a wide range of electrical power and industrial applications. Trust in its quality craftsmanship for seamless connectivity and power transmission in your operations.