55PC1122-22-6/9-9

Heilind Number:RYC55PC1122-22-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1122-22-6/9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1122-22-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1122-22-6/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:461369-000
SKU:RYC55PC1122-22-6/9-9

Detailed Description

This 22 AWG Multiconductor Industrial Cable is a reliable solution for electrical power and industrial applications, offering enhanced durability and performance. With a voltage rating of 600 V AC and a wide operating temperature range of -65 to 200 °C, it is suitable for use in various environments. The cable features a jacket made of Modified Radiation Cross-linked ETFE Polymer, providing excellent protection against harsh conditions. Its conductors are crafted from Silver-Coated Copper, ensuring efficient conductivity. Perfect for a range of industrial settings, this cable guarantees high-quality power transmission and longevity.