55PC1122-24-6/9-9

Heilind Number:RYC55PC1122-24-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1122-24-6/9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1122-24-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1122-24-6/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Part Aliases:886941-000
SKU:RYC55PC1122-24-6/9-9

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed for optimal power transmission in demanding environments. With a voltage rating of 600 V AC, this cable ensures reliable connectivity for your equipment. The 24 AWG wire size, coupled with silver-coated copper conductors, guarantees efficient power transfer with minimal signal loss. Crafted from modified radiation cross-linked ETFE polymer, the jacket material offers exceptional durability and resistance to harsh conditions, making it ideal for industrial applications. Operating seamlessly in temperatures ranging from -65 to 200 °C, this cable is a dependable solution for a wide range of power and data transmission needs. Upgrade your setup with this versatile and reliable industrial cable.