55PC1123-20-9/96-9

Heilind Number:RYC55PC1123-20-9/96-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1123-20-9/96-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1123-20-9/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1123-20-9/96-9
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:310997-000
SKU:RYC55PC1123-20-9/96-9

Detailed Description

Enhance your industrial electrical systems with this high-performance 20 AWG multiconductor cable, designed for reliable power distribution in demanding environments. With a durable jacket made of Modified Radiation Cross-linked ETFE Polymer and nickel-coated copper conductors, it ensures both flexibility and robustness. Operating seamlessly at temperatures ranging from -65 to 200 °C, this cable is ideal for a wide range of applications. With a maximum voltage rating of 600 V AC, it guarantees safe and efficient power transmission. Trust in its compliance with RoHS regulations, offering peace of mind regarding environmental sustainability. Upgrade your wiring setup with this versatile and dependable solution.