55PC1123-22-9/96-9

Heilind Number:RYC55PC1123-22-9/96-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1123-22-9/96-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1123-22-9/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1123-22-9/96-9
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:738915-000
SKU:RYC55PC1123-22-9/96-9

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed for reliable power transmission in demanding environments. With a voltage rating of 600 V AC and a durable construction featuring nickel-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, this cable ensures excellent conductivity and protection against harsh conditions. Its 22 AWG wire size makes it ideal for various industrial applications, while its wide operating temperature range of -65 to 200 °C guarantees reliable performance even in extreme heat or cold. Rest assured of its compliance with RoHS regulations, making it a responsible and sustainable choice for your electrical needs. Upgrade to this versatile and dependable cable for seamless power connectivity in your facility.